Schneider Electric TransferPacT TransferPacT Switch 40A 230V, DIN Rail
- RS Stock No.:
- 759-428
- Mfr. Part No.:
- TA10D2L0403TPE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,619.19
(exc. GST)
$5,081.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,619.19 |
*price indicative
- RS Stock No.:
- 759-428
- Mfr. Part No.:
- TA10D2L0403TPE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TransferPacT | |
| Product Type | Switch | |
| Series | TransferPacT | |
| Current Rating | 40A | |
| Breaking Capacity | 75kA | |
| Voltage | 230V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 147mm | |
| Width | 310mm | |
| Depth | 94mm | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TransferPacT | ||
Product Type Switch | ||
Series TransferPacT | ||
Current Rating 40A | ||
Breaking Capacity 75kA | ||
Voltage 230V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 147mm | ||
Width 310mm | ||
Depth 94mm | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric Automatic transfer switch is designed for seamless switching between power sources, ensuring reliable operation in critical applications, with robust specifications and user-friendly controls tailored for efficient energy management.
Rated operational current of 40 A supports versatile applications
LCD display enhances visibility and user interaction
Automatic and manual operating modes provide flexible control options
Suitable for isolation, enhancing safety during maintenance
IP40 front protection ensures resilience in challenging conditions
Conventional free Air thermal current up to 40 A at 60 °C
Related links
- Schneider Electric TransferPacT TransferPacT Switch 40A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 80A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 50A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- Schneider Electric TransferPacT TAA100 Electronic Circuit Breaker 63A 230V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC
