Siemens 3NP1 Mounting Kit

Subtotal (1 unit)*

$65.65

(exc. GST)

$72.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.65

*price indicative

RS Stock No.:
143-296
Mfr. Part No.:
3NP1934-1ED10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Kit

Product Type

Switch Disconnector Accessory

Series

3NP1

Colour

Black

Number of Poles

4

COO (Country of Origin):
CZ
The Siemens mounting kit is designed to create a 4 pole configuration for the 3NP1 fuse switch disconnector, compatible with a 60 mm busbar system 8US for NH00 size applications with box terminals. This accessory ensures secure installation and reliable operation in electrical systems.

CE and UKCA approved

EAC approved

  • RS Stock No. 0143515
  • Mfr. Part No. 3NP1931-1EE10
Each
$45.54
  • RS Stock No. 0143297
  • Mfr. Part No. 3NP1934-1ED20
Each
$56.71
  • RS Stock No. 0143513
  • Mfr. Part No. 3NP1931-1EC00
Each
$17.28
  • RS Stock No. 0143697
  • Mfr. Part No. 3NP1921-1EC00
Each
$17.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy