Siemens 3NP1 Mounting Kit
- RS Stock No.:
- 143-513
- Mfr. Part No.:
- 3NP1931-1EC00
- Brand:
- Siemens
Subtotal (1 unit)*
$17.28
(exc. GST)
$19.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.28 |
*price indicative
- RS Stock No.:
- 143-513
- Mfr. Part No.:
- 3NP1931-1EC00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Kit | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3NP1 | |
| Number of Poles | 13 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Kit | ||
Product Type Switch Disconnector Accessory | ||
Series 3NP1 | ||
Number of Poles 13 | ||
- COO (Country of Origin):
- CZ
The Siemens mounting kit facilitates mechanical connection for both 1 pole and 3 pole configurations of the 3NP1 fuse switch disconnector, specifically designed for NH00 size surface mounting. This accessory ensures secure installation and reliable operation in electrical systems.
CE and UKCA approved
EAC approved










