Siemens 3NP1 Handle Unit

Subtotal (1 unit)*

$556.07

(exc. GST)

$611.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.07

*price indicative

RS Stock No.:
143-571
Mfr. Part No.:
3NP1953-1GB20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Handle Unit

Product Type

Switch Disconnector Accessory

Series

3NP1

Number of Poles

3

COO (Country of Origin):
CZ
The Siemens Handle Unit with EFM10 is tailored for Size NH2, functioning as an accessory for the 3NP1 fuse switch disconnector. This unit allows for easy manual operation and isolation of electrical circuits, enhancing both safety and convenience.

CE and UKCA approved

UL and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy