Siemens 3NP1 Mounting Kit
- RS Stock No.:
- 143-515
- Mfr. Part No.:
- 3NP1931-1EE10
- Brand:
- Siemens
Subtotal (1 unit)*
$45.54
(exc. GST)
$50.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.54 |
*price indicative
- RS Stock No.:
- 143-515
- Mfr. Part No.:
- 3NP1931-1EE10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | 3NP1 | |
| Colour | Black | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series 3NP1 | ||
Colour Black | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- CZ
The Siemens mounting kit is designed to create a 1 pole configuration for the 3NP1 fuse switch disconnector, compatible with a 60 mm busbar system 8US for NH00 size applications with box terminals. This accessory ensures secure installation and reliable performance in electrical systems.
CE and UKCA approved
EAC approved
