Siemens 3NP1 Mounting Kit

Subtotal (1 unit)*

$17.28

(exc. GST)

$19.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.28

*price indicative

RS Stock No.:
143-697
Mfr. Part No.:
3NP1921-1EC00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Mounting Kit

Series

3NP1

Number of Poles

13

COO (Country of Origin):
CZ
The Siemens mounting kit enables mechanical connections for both 1 pole and 3 pole configurations of the 3NP1 fuse switch disconnector, specifically designed for NH000 size surface mounting. This accessory ensures secure installation and reliable operation in electrical systems.

CE and UKCA approved

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy