Dehn, Rod Surge Protection Device Air Termination Rod
- RS Stock No.:
- 786-9367
- Mfr. Part No.:
- PV angled rod
- Brand:
- Dehn
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.99
(exc. GST)
$28.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.99 |
| 5 + | $25.09 |
*price indicative
- RS Stock No.:
- 786-9367
- Mfr. Part No.:
- PV angled rod
- Brand:
- Dehn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dehn | |
| Product Type | Surge Protection Device | |
| Suppressor Type | Air Termination Rod | |
| Packaging | 10 pcs | |
| Series | Rod | |
| Standards/Approvals | RoHS | |
| Length | 1m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Dehn | ||
Product Type Surge Protection Device | ||
Suppressor Type Air Termination Rod | ||
Packaging 10 pcs | ||
Series Rod | ||
Standards/Approvals RoHS | ||
Length 1m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
DEHN Surge Arrester Accessories
Common components for the Redline product range, comprising of the terminal staking device and the remote display panel. The STAK25 allows for conversion of type 2 surge devices to feed through wiring as per the requirements of BS7671 amendment 1 while the DEHNpanel offers easy installation of remote visual status indication.
Indicator power is independent of the supply via Lithium batteries for continuous monitoring even during power failure
Door mounted application and easy to fit
Suitable for use with surge devices with volt free changeover contacts
Can be used with several linked SPDs contacts
X and Y connecting cables for DEHNcube
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
- RS Stock No. 1618374
- Mfr. Part No. 7TCA085410R0032 WBXD4
Each
$145.34
- RS Stock No. 0133954
- Mfr. Part No. 2803153
Each
$463.98
- RS Stock No. 2560871
- Mfr. Part No. 6GK57982LP102AA6
Each
$583.18
- RS Stock No. 7858231
- Mfr. Part No. 1500-2S-W
Each
$234.08
Related links
- Dehn Stainless Steel Terminal Lightning Earth Clamp Max. Conductor Size 50 mm² Nominal Rod dia. 10 mm
- Surge Suppressor Units
- Dehn, DCOR Modular Surge Protector 275V ac Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester
- Air Quality Monitors
- Dehn, DRC Lifecheck Surge Tester SPD Test Device
- Dehn, DG Surge Protection Plug 255V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection
- Dehn, DG Surge Protection Plug 350V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection
- Dehn, DR Surge Protection Plug 255V ac/dc Maximum Voltage Rating 5 kA Maximum Surge Current Surge Arrester Protection










