Dehn, DR Surge Protection Plug 255 V ac/dc Maximum Voltage Rating 5kA Maximum Surge Current Surge Arrester Protection
- RS Stock No.:
- 768-1808
- Mfr. Part No.:
- DR MOD 255
- Brand:
- Dehn
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$255.98
(exc. GST)
$281.58
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $255.98 |
5 + | $253.77 |
- RS Stock No.:
- 768-1808
- Mfr. Part No.:
- DR MOD 255
- Brand:
- Dehn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DEHNguard and DEHNrail Replacement Plugin Modules
Spare plugs for Modular Surge Arresters
Energy coordinated with other arresters of the Dehn Redline family
Operating status and fault indictor window
High reliability due to Thermo Dynamic Control monitoring
No tool to replace modules in service
Energy coordinated with other arresters of the Dehn Redline family
Operating status and fault indictor window
High reliability due to Thermo Dynamic Control monitoring
No tool to replace modules in service
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 255 V ac/dc |
Mounting Type | Plug In |
Maximum Surge Current | 5kA |
Series | DR |
Length | 45mm |
Depth | 18mm |
Height | 51mm |
Dimensions | 45 x 18 x 51mm |
Related links
- Dehn, DR Modular Surge Protector 255 V ac/dc Maximum Voltage...
- Dehn, DG Surge Protection Plug 255 V ac Maximum Voltage Rating...
- Dehn, DR Modular Surge Protector 440 V ac Maximum Voltage Rating...
- Dehn, DG Surge Protection Plug 275 V ac, 350 V dc Maximum Voltage...
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA...
- Dehn, DSH Modular Surge Protector 255 V ac Maximum Voltage Rating...
- Dehn, DV Modular Surge Protector 255 V ac Maximum Voltage Rating...
- Dehn, DV Modular Surge Protector 255 V ac Maximum Voltage Rating...