Dehn, DRC Lifecheck Surge Tester SPD Test Device
- RS Stock No.:
- 786-9402
- Mfr. Part No.:
- DRC LC M1+
- Brand:
- Dehn
Subtotal (1 unit)**
$2,695.97
(exc. GST)
$2,965.57
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $2,695.97 |
**price indicative
- RS Stock No.:
- 786-9402
- Mfr. Part No.:
- DRC LC M1+
- Brand:
- Dehn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dehn | |
Suppressor Type | SPD Test Device | |
Series | DRC | |
Length | 122mm | |
Height | 33mm | |
Dimensions | 122 x 69 x 33mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Dehn | ||
Suppressor Type SPD Test Device | ||
Series DRC | ||
Length 122mm | ||
Height 33mm | ||
Dimensions 122 x 69 x 33mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge