Phoenix Contact 3 Phase Surge Protector, 40 kA, 1200 V, DIN Rail

Subtotal (1 unit)*

$478.89

(exc. GST)

$526.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$478.89

*price indicative

RS Stock No.:
131-478
Mfr. Part No.:
2910353
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protector

Voltage Protection Rating

1200V

Maximum Surge Current

40kA

Series

VAL

Electrical Phase

3

Mount Type

DIN Rail

Impulse Discharge Current

20kA

IP Rating

IP20

Standards/Approvals

EN 60664-1 / EN 61643-11

Length

98.7mm

Width

53.4 mm

Depth

65.7mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection device, is designed to safeguard NEMA power supply units from surges. With its three channel configuration and remote indicator contact, it offers effective protection for 120/240V split phase or 120/208V Wye three phase AC systems. The surge protective device is a DIN rail module that is two section and divisible, providing flexibility in installation. It operates at an operating voltage range of 5V AC to 250V AC and 30V DC, with an operating current range of 5 mA AC to 1.5 A AC and 1 A DC.

Compact DIN rail module design for easy installation

Compliance with UL and cULus standards ensures reliability

Durable housing material for long lasting performance

Related links