Phoenix Contact 3 Phase Surge Protector, 40 kA, 1500 V, DIN Rail

Subtotal (1 unit)*

$649.19

(exc. GST)

$714.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$649.19

*price indicative

RS Stock No.:
131-663
Mfr. Part No.:
2910375
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protector

Maximum Surge Current

40kA

Voltage Protection Rating

1500V

Series

VAL

Electrical Phase

3

Mount Type

DIN Rail

Impulse Discharge Current

20kA

IP Rating

IP20

Length

98.7mm

Depth

65.7mm

Standards/Approvals

EN 60664-1 / EN 61643-11

Width

71.2 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection device is a type 1 surge protection device that provides reliable protection for NEMA power supply units. It is a multi channel type 2 protective device with a floating remote indication contact. With its optical and mechanical status indication for individual arresters, it offers easy monitoring and maintenance. The surge protective device is designed for 277/480 V AC 4 wire plus ground systems, providing superior protection against transient overvoltages.

Compact DIN rail module design for easy installation

Protects sensitive equipment against transient overvoltages

Ensures stable power supply systems

Related links