Panasonic ERJP08 24kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- RS Stock No.:
- 922-9411
- Mfr. Part No.:
- ERJP08F2402V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-9411
- Mfr. Part No.:
- ERJP08F2402V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 24kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 24kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.66W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Panasonic ERJP08 24kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 62Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 270Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W
- ROHM ESR 22Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 3.3kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 1kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 470Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 1MΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W












