ROHM ESR 1kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- RS Stock No.:
- 167-4376
- Mfr. Part No.:
- ESR25JZPF1001
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-4376
- Mfr. Part No.:
- ESR25JZPF1001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
Related links
- ROHM ESR 22Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 3.3kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 470Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 1MΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 680Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 10MΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- ROHM ESR 68kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 62Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
