Panasonic ERJT08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J102V
- RS Stock No.:
- 922-9178
- Mfr. Part No.:
- ERJT08J102V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$315.00
(exc. GST)
$345.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 18 January 2027
- Plus 15,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.063 | $315.00 | - |
| 10000 - 15000 | $0.062 | $310.00 | 1% |
| 20000 + | $0.061 | $305.00 | 3% |
*price indicative
- RS Stock No.:
- 922-9178
- Mfr. Part No.:
- ERJT08J102V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.33W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJT08 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.33W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJT08 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%
Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.
Features and Benefits:
AEC-Q200 qualified
Anti-pulse characteristics
0.33 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJT08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J102V
- Panasonic ERJT08 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J1R0V
- Panasonic ERJT08 1.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J1R2V
- Panasonic ERJT08 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J100V
- Panasonic ERJT08 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J470V
- Panasonic ERJT08 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J2R2V
- Panasonic ERJT08 39 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.33 W - ERJT08J390V
- Arcol Ohmite AS08 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - AS08J1001ET
