Nexperia BCX53-16,115 Transistor, -1 A PNP, -80 V, 4-Pin UPAK
- RS Stock No.:
- 436-8013
- Mfr. Part No.:
- BCX53-16,115
- Brand:
- Nexperia
This image is representative of the product range
Add 250 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.58
(exc. GST)
$7.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 460 unit(s) shipping from 03 February 2027
- Plus 8,000 unit(s) shipping from 31 March 2027
- Plus 17,000 unit(s) shipping from 07 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.658 | $6.58 | - |
| 250 - 490 | $0.657 | $6.57 | - |
| 500 + | $0.636 | $6.36 | 3% |
*price indicative
- RS Stock No.:
- 436-8013
- Mfr. Part No.:
- BCX53-16,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | UPAK | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 145MHz | |
| Maximum Power Dissipation Pd | 1.3W | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Series | BCX53 | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type UPAK | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 145MHz | ||
Maximum Power Dissipation Pd 1.3W | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Series BCX53 | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -80 V, 4-Pin UPAK
- Nexperia BCX53-10 -1 A PNP 4-Pin UPAK
- Nexperia BCX51-16 -1 A PNP 4-Pin UPAK
- Nexperia BCX52-16 -1 A PNP 4-Pin UPAK
- Nexperia Transistor -80 V, 4-Pin UPAK
- Nexperia PBSS5480X -4 A PNP 4-Pin UPAK
- Nexperia BCP53-16 -1 A PNP 4-Pin SOT-223
- Nexperia Transistor -60 V, 4-Pin UPAK
