Panasonic ERJP08 6.8 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J6R8V
- RS Stock No.:
- 922-9156
- Mfr. Part No.:
- ERJP08J6R8V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$160.00
(exc. GST)
$175.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.032 | $160.00 |
| 10000 - 15000 | $0.031 | $155.00 |
| 20000 + | $0.03 | $150.00 |
*price indicative
- RS Stock No.:
- 922-9156
- Mfr. Part No.:
- ERJP08J6R8V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 500V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Termination Style | Tab | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 500V | ||
Power Rating 0.66W | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Termination Style Tab | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Surge Resistors, ERJP08 Series - 5%
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP08 6.8 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J6R8V
- Panasonic ERJP08 10 MΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J106V
- Panasonic ERJP08 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J472V
- Panasonic ERJP08 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J100V
- Panasonic ERJP08 510 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J511V
- Panasonic ERJP08 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J470V
- Panasonic ERJP08 3.9 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J392V
- Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J101V
