Panasonic ERJP08 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J472V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 250 units)*

$13.50

(exc. GST)

$14.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,250 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 1000$0.054$13.50-
1250 +$0.053$13.251%

*price indicative

RS Stock No.:
154-251
Mfr. Part No.:
ERJP08J472V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Height

600μm

1206 Format Anti-Surge Resistors, ERJP08 Series - 5%


Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.66 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy