Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J101V
- RS Stock No.:
- 153-703
- Mfr. Part No.:
- ERJP08J101V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$13.50
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,750 unit(s) ready to ship from another location
- Plus 13,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 1000 | $0.054 | $13.50 | - |
| 1250 + | $0.053 | $13.25 | 1% |
*price indicative
- RS Stock No.:
- 153-703
- Mfr. Part No.:
- ERJP08J101V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 500V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP08 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Height | 600μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 500V | ||
Power Rating 0.66W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP08 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | ||
Termination Style Solder | ||
Length 3.2mm | ||
Height 600μm | ||
Width 1.6mm | ||
Panasonic ERJP08 Series SMD Resistor, 100Ω Resistance, ±5 % Tolerance - ERJP08J101V
This SMD resistor is designed for reliability and precision in electronic circuits. With a resistance Value of 100Ω and housed in a Compact 1206 (3216M) package, it fits seamlessly into various applications. This thick film resistor meets industry standards and ensures stable performance under different conditions.
Features & Benefits
• ±5% tolerance ensures consistent performance across applications
• Operating temperature range from -55 °C to +125 °C
• Compliance with AEC-Q200 standard for automotive usage
• Packaged in the Compact 1206 format for space-saving designs
• Robust thick film technology delivers durability and reliability
• Power rating of 0.66W supports a variety of electronic needs
Applications
• Suitable for automotive electronic systems requiring precision
• Ideal for use in consumer electronics for stability
• Commonly employed in industrial automation circuits
• Utilised in high-performance requiring moderate resistance
What advantages does the thick film technology offer in practical use?
Thick film technology provides high stability and significant reliability in varying environments, making it suitable for applications in demanding sectors like automotive and industrial electronics.
How does the ±200 ppm/°C temperature coefficient affect performance?
This temperature coefficient indicates minimal resistance change with temperature fluctuations, ensuring consistent operation in diverse thermal conditions, which is Crucial for maintaining circuit integrity.
What impact does the 0.66W power rating have on circuit design?
A 0.66W power rating allows flexibility in design while preventing overheating, which is essential for ensuring longevity and reliability in Compact electronic systems.
Related links
- Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J101V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J104V
- Panasonic ERJP08 10 MΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J106V
- Panasonic ERJP08 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J472V
- Panasonic ERJP08 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J100V
- Panasonic ERJP08 510 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J511V
- Panasonic ERJP08 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J470V
- Panasonic ERJP08 6.8 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J6R8V
