Panasonic ERJ1T 3.3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF3R3U
- RS Stock No.:
- 922-6214
- Mfr. Part No.:
- ERJ1TRQF3R3U
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-6214
- Mfr. Part No.:
- ERJ1TRQF3R3U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ1T | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1T | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
2512 Format low Ohmic Resistor - 1%
Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ1T 3.3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF3R3U
- Panasonic ERJ1T 240 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR24U
- Panasonic ERJ1T 2 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF2R0U
- Panasonic ERJ1T 820 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR82U
- Panasonic ERJ1T 1.1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF1R1U
- Panasonic ERJ1T 150 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRSFR15U
- Panasonic ERJ1T 6.8 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF6R8U
- Panasonic ERJ1T 3.6 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF3R6U
