Weidmüller Monitoring Relay, 1 Phase, 25mA to 30mA, 24 V dc, 24V ac

Subtotal (1 unit)*

$104.95

(exc. GST)

$115.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.95

*price indicative

RS Stock No.:
287-4699
Distrelec Article No.:
303-75-979
Mfr. Part No.:
2491280000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Monitoring Relay

Electrical Phase

1

Minimum Current Sensed

25mA

Maximum Current Sensed

30mA

Power Consumption

24W

Switching Voltage

18V dc, 30V dc

Current Sensitivity

2 A

IP Rating

IP20

Time Delay

1 s

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 V dc

Supply AC Voltage

24V ac

Maximum Operating Temperature

70°C

Standards/Approvals

E258476, UL Website, RoHS

Length

96.5mm

Height

125mm

Width

6.1mm

RoHS Status: Exempt

COO (Country of Origin):
SK
The Weidmuller electronic load monitoring device operates between -25°C and 70°C and has an IP20 protection degree.

Surge voltage category III

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy