Panasonic ERJ1T 2 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF2R0U

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.53

(exc. GST)

$9.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
  • Plus 1,800 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 995$1.706$8.53
1000 - 1995$1.668$8.34
2000 +$1.638$8.19

*price indicative

Packaging Options:
RS Stock No.:
721-6299
Mfr. Part No.:
ERJ1TRQF2R0U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2Ω

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

1W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1T

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.2mm

Standards/Approvals

RoHS

Length

6.4mm

Termination Style

Tab

Height

600μm

COO (Country of Origin):
JP

Panasonic ERJ1T Series SMD Resistor, 2Ω Resistance, 1W Power Rating - ERJ1TRQF2R0U


This SMD resistor is a high-precision component designed for demanding applications in the electronics sector. With a resistance value of 2Ω and featuring thick film technology, it is suitable for various electronic devices. Packaged in a 2512 resistor format, it provides reliable performance stability and is compliant with automotive standards.

Features & Benefits


• Offers a low resistance value suitable for efficient current distribution

• Utilises thick film technology for improved reliability

• Designed in a 2512 package for compact installations

• Features a power rating of 1W for versatile applications

• Exhibits a tolerance of ±1% for accurate performance

• Meets AEC-Q200 standards for automotive-grade reliability

Applications


• Used in automotive electronic control units

• Suitable for power management circuits in various devices

• Ideal for signal processing in communication systems

• Utilised in low resistance within power electronics

• Effective in industrial automation and control systems

What is the temperature range for optimal operation?


The product operates effectively within a temperature range from -55 °C to high temperatures, depending on the surrounding conditions, ensuring durability in diverse environments.

How does the ±1% tolerance impact performance?


This tolerance ensures that the resistor maintains its specified resistance value closely, providing predictable performance and reliability in critical applications.

Can this component be used in high-frequency applications?


Yes, the open design of thick film resistors allows for reduced inductance, making them suitable for high-frequency applications without significant signal loss.

What are the electrical characteristics that make it suitable for automotive use?


It meets AEC-Q200 standards, which include rigorous testing for reliability and performance, ensuring it can withstand the harsh conditions commonly encountered in automotive applications.

How does the SMD design affect circuit assembly?


The surface mount design enhances ease of assembly in automated processes, allowing for more efficient manufacturing and compact circuit layouts without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy