Panasonic ERJ8BQ 1.6 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R6V
- RS Stock No.:
- 922-5986
- Mfr. Part No.:
- ERJ8BQF1R6V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save $250.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$485.00
(exc. GST)
$535.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.097 | $485.00 | - |
| 25000 + | $0.087 | $435.00 | $250.00 |
*price indicative
- RS Stock No.:
- 922-5986
- Mfr. Part No.:
- ERJ8BQF1R6V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.6Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.6Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Termination Style Tab | ||
Length 3.2mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
1206 Format low Ohmic Resistor - 0.33W
Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- RS Stock No. 7215969
- Mfr. Part No. ERJ8BQF1R6V
Each (In a Pack of 5)
$0.412
- RS Stock No. 1689224
- Mfr. Part No. ERJ8BQF3R0V
Each (On a Reel of 5000)
$0.097
- RS Stock No. 7215959
- Mfr. Part No. ERJ8BQF1R1V
Each (In a Pack of 5)
$0.412
- RS Stock No. 7215956
- Mfr. Part No. ERJ8BQF1R0V
Each (In a Pack of 5)
$0.412
Related links
- Panasonic ERJ8BQ 1.6 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R6V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R3V
- Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 3.6 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R6V
- Panasonic ERJ8BQ 6.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF6R2V












