Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- RS Stock No.:
- 721-5903
- Mfr. Part No.:
- ERJ8BQFR30V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $15.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
- Plus 12,420 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $0.442 | $2.21 | - |
| 1250 - 2495 | $0.43 | $2.15 | $15.00 |
| 2500 + | $0.426 | $2.13 | $40.00 |
*price indicative
- RS Stock No.:
- 721-5903
- Mfr. Part No.:
- ERJ8BQFR30V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 300mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Height | 600μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 300mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 3.2mm | ||
Height 600μm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8BQ Series SMD Resistor, 300mΩ Resistance, 0.5W Power Rating - ERJ8BQFR30V
This SMD resistor is a crucial component for a variety of electronic applications. Known for its thick film technology, this 1206 SMD resistor offers a low resistance value of 300 mΩ, making it suitable for high-power applications. With its robust performance and compact size, it is ideal for use in demanding environments.
Features & Benefits
• Thick film technology ensures stable performance
• Tolerance of ±1% for precision measurements
• Power rating of 0.5W handles significant loads
• Low temperature coefficient of ±250 ppm/°C for accuracy
• AEC-Q200 compliant for automotive applications
• Capable of operating in extreme temperatures from -55 °C
Applications
• Used in automotive electronics for reliable operation
• Suitable for high-power circuits requiring low resistance
• Ideal for automation systems requiring precision control
• Employed in electronic devices where space is limited
What makes this suitable for automotive applications?
The compliance with AEC-Q200 ensures this operates reliably under the harsh conditions often present in automotive environments, making it a dependable choice.
How does the tolerance affect performance?
With a tolerance of ±1%, it provides reliable and precise measurements, essential for applications requiring accuracy in resistance, ensuring circuit stability.
Can this handle high temperatures?
Yes, with a minimum operating temperature of -55 °C, it is robust enough for diverse environments, including those with fluctuating temperatures, ensuring consistent performance.
What are the advantages of thick film technology?
Thick film technology enhances performance by providing superior stability and reliability, making it ideal for high-performance applications.
Related links
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R3V
- Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 7.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF7R5V
- Panasonic ERJ8BQ 2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R0V
- Panasonic ERJ8BQ 3.9 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF3R9V
