Panasonic ERJP06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J103V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$145.00

(exc. GST)

$160.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.029$145.00
10000 - 15000$0.029$145.00
20000 +$0.028$140.00

*price indicative

RS Stock No.:
919-0506
Mfr. Part No.:
ERJP06J103V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP06

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Height

600μm

Length

2mm

Width

1.25mm

COO (Country of Origin):
MY

Panasonic ERJP06 Series SMD Resistor, 10 kΩ Resistance, 0.5W Power Rating - ERJP06J103V


This SMD resistor is an essential component designed for various electronic applications. With a resistance Value of 10 kΩ, this thick film resistor comes in a Compact 0805 (2012M) package. It features a tolerance of ±5% and is rated for a power of 0.5 W, making it suitable for diverse uses in the automation and electronics industries. It is also compliant with the AEC-Q200 standard, ensuring reliability in automotive settings.

Features & Benefits


• Offers a resistance of 10 kΩ for versatile circuit applications
• Utilises thick film technology for enhanced reliability
• Packaged in an 0805 (2012M) size for space-efficient designs
• Tolerance of ±5% ensures precision in electrical performance
• Rated for 0.5 W power, optimising circuit efficiency

Applications


• Used in automotive electronic control units
• Effective in power management circuits
• Utilised in signal processing
• Integrated into consumer electronics devices
• Implemented in automation control

What is the operational temperature range for reliable performance?


It can operate within a temperature range from -55°C to +155°C, ensuring functionality in a variety of environments.

In which scenarios would this type of resistor be preferred?


This type of resistor is preferred in applications requiring Compact size and precise control, such as automotive and consumer electronics.

What are the advantages of using thick film technology?


Thick film technology provides enhanced stability and reliability under varying temperature and environmental conditions, which benefits long-term performance.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy