Panasonic ERJP06 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J331V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$145.00

(exc. GST)

$160.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.029$145.00
10000 - 15000$0.029$145.00
20000 +$0.028$140.00

*price indicative

RS Stock No.:
172-3878
Mfr. Part No.:
ERJP06J331V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

330Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Height

600μm

Termination Style

Solder Tab

0805 Format Anti-Surge Resistors, ERJP06 Series - 5%


Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Features and Benefits:


AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy