Panasonic ERJP06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J103V
- RS Stock No.:
- 153-797
- Distrelec Article No.:
- 304-37-401
- Mfr. Part No.:
- ERJP06J103V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save -
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$17.50
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
- Plus 16,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 1000 | $0.035 | $17.50 | - |
| 1500 - 2000 | $0.035 | $17.50 | - |
| 2500 + | $0.034 | $17.00 | 2% |
*price indicative
- RS Stock No.:
- 153-797
- Distrelec Article No.:
- 304-37-401
- Mfr. Part No.:
- ERJP06J103V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Height 600μm | ||
Panasonic ERJP06 Series SMD Resistor, 10 kΩ Resistance, 0.5W Power Rating - ERJP06J103V
This SMD resistor is an essential component designed for various electronic applications. With a resistance Value of 10 kΩ, this thick film resistor comes in a Compact 0805 (2012M) package. It features a tolerance of ±5% and is rated for a power of 0.5 W, making it suitable for diverse uses in the automation and electronics industries. It is also compliant with the AEC-Q200 standard, ensuring reliability in automotive settings.
Features & Benefits
• Offers a resistance of 10 kΩ for versatile circuit applications
• Utilises thick film technology for enhanced reliability
• Packaged in an 0805 (2012M) size for space-efficient designs
• Tolerance of ±5% ensures precision in electrical performance
• Rated for 0.5 W power, optimising circuit efficiency
• Utilises thick film technology for enhanced reliability
• Packaged in an 0805 (2012M) size for space-efficient designs
• Tolerance of ±5% ensures precision in electrical performance
• Rated for 0.5 W power, optimising circuit efficiency
Applications
• Used in automotive electronic control units
• Effective in power management circuits
• Utilised in signal processing
• Integrated into consumer electronics devices
• Implemented in automation control
• Effective in power management circuits
• Utilised in signal processing
• Integrated into consumer electronics devices
• Implemented in automation control
What is the operational temperature range for reliable performance?
It can operate within a temperature range from -55°C to +155°C, ensuring functionality in a variety of environments.
In which scenarios would this type of resistor be preferred?
This type of resistor is preferred in applications requiring Compact size and precise control, such as automotive and consumer electronics.
What are the advantages of using thick film technology?
Thick film technology provides enhanced stability and reliability under varying temperature and environmental conditions, which benefits long-term performance.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J103V
- Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J100V
- Panasonic ERJP06 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J222V
- Panasonic ERJP06 20 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J200V
- Panasonic ERJP06 8.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J8R2V
- Panasonic ERJP06 1.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R2V
- Panasonic ERJP06 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J331V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J201V
