Vishay RCWE 10 mΩ, 1020 Metal Strip Surface Mount Resistor ±5 % 2 W - RCWE102010L0JNEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
914-0551
Mfr. Part No.:
RCWE102010L0JNEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

1020

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RCWE

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

2.5mm

Termination Style

Solder

Height

700μm

Width

5mm

Vishay RCWE 1020 Current Sense Resistors


The RCWE series of current sense resistors from Vishay are constructed from high quality ceramic with a metal glaze and a protective overglaze. Providing extremely low-resistance values between 0.01 Ω and 0.976 Ω, these 1020 thick film resistors have long side terminals ensuring an enhanced power rating.

RCWE current sense resistors are AEC-Q200 qualified and are suitable for automotive applications. These wraparound chip resistors can be used for DC-DC converters, power supplies, power management in cell phone and computer disc drive motor control. Suitable for use in industrial and consumer markets, RCWE resistors are suitable for inverter control in white goods, Air conditioning applications, refrigeration and heat pumps.

Long side Terminal construction

AEC-Q200 qualified

Suitable for shunts

Double the power rating for the same footprint

Thermal expansion reduced by improved thermal performance

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy