Vishay RCWE 10 mΩ, 1020 Thick Film, Thick Film ±5 % 2 W - RCWE102010L0JNEA
- RS Stock No.:
- 165-3057
- Mfr. Part No.:
- RCWE102010L0JNEA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3057
- Mfr. Part No.:
- RCWE102010L0JNEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | RCWE | |
| Resistance | 10 mΩ | |
| Package/Case | 1020 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 2 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 700 μm | |
| Length | 2.5 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Resistor Type | Current | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±200 ppm/°C, ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 75 V | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series RCWE | ||
Resistance 10 mΩ | ||
Package/Case 1020 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±5 % | ||
Power Rating 2 W | ||
Automotive Standard AEC-Q200 | ||
Height 700 μm | ||
Length 2.5 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Resistor Type Current | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±200 ppm/°C, ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 75 V | ||
Width 5 mm | ||
- COO (Country of Origin):
- US
Vishay RCWE 1020 Current Sense Resistors
The RCWE series of current sense resistors from Vishay are constructed from high quality ceramic with a metal glaze and a protective overglaze. Providing extremely low-resistance values between 0.01 Ω and 0.976 Ω, these 1020 thick film resistors have long side terminals ensuring an enhanced power rating.
RCWE current sense resistors are AEC-Q200 qualified and are suitable for automotive applications. These wraparound chip resistors can be used for DC-DC converters, power supplies, power management in cell phone and computer disc drive motor control. Suitable for use in industrial and consumer markets, RCWE resistors are suitable for inverter control in white goods, Air conditioning applications, refrigeration and heat pumps.
Long side Terminal construction
AEC-Q200 qualified
Suitable for shunts
Double the power rating for the same footprint
Thermal expansion reduced by improved thermal performance
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- Vishay RCWE 10 mΩ, 1020 Metal Strip Surface Mount Resistor ±5 % 2 W - RCWE102010L0JNEA
- Vishay RCWE 100 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - RCWE1020R100FKEA
- TE Connectivity SM 27 kΩ Metal Film ±5 % 2 W - SMF227KJT
- TE Connectivity CRGH 39 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J39R
- TE Connectivity SM 560 kΩ Metal Film ±5 % 2 W - SMF2560KJT
- TE Connectivity CRGH 56 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J56R
- TE Connectivity CRGH 10 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J10R
- TE Connectivity CRGH 150 kΩ, 2512 Thick Film ±5 % 2 W - CRGH2512J150K
