Bourns CR0603 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-152ELF

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save -

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$20.00

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 45000$0.004$20.00-
50000 - 120000$0.004$20.00-
125000 - 245000$0.004$20.00-
250000 +$0.004$20.00-

*price indicative

RS Stock No.:
905-2772
Mfr. Part No.:
CR0603-JW-152ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1.5kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW

0603 Format Resistor, CR0603-JW Series - 5%


The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Each (On a Tape of 10)
$0.023
Each (On a Reel of 5000)
$0.004
Each (On a Tape of 10)
$0.02
Each (In a Pack of 50)
$0.017

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy