Bourns CR0603 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-101ELF

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

$0.85

(exc. GST)

$0.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27,450 unit(s) ready to ship from another location
  • Plus 900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 2450$0.017$0.85-
2500 - 4950$0.016$0.80$2.50
5000 +$0.016$0.80$5.00

*price indicative

RS Stock No.:
740-8886
Distrelec Article No.:
304-35-316
Mfr. Part No.:
CR0603-JW-101ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Termination Style

Solder Pad

Standards/Approvals

RoHS

Height

450μm

COO (Country of Origin):
TW

0603 Format Resistor, CR0603-JW Series - 5%


The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Each (In a Pack of 50)
$0.017
Each (On a Reel of 10000)
$0.003
Each (On a Tape of 10)
$0.023
Each (On a Reel of 5000)
$0.004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy