Molex Nano-Fit Crimp Crimp Wire Crimp Terminal, 300 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.84

(exc. GST)

$14.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
  • Plus 1,590 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.284$12.84-
250 - 490$1.252$12.522%
500 +$1.233$12.333%

*price indicative

RS Stock No.:
213-4456
Distrelec Article No.:
304-46-429
Mfr. Part No.:
797582140
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Nano-Fit Crimp

Jacket Colour

Black

Connector Type B

Crimp Terminal

Standards/Approvals

EU RoHS China, RoHS Compliant Per - D(2020)4578-DC (25 June 2020)

Wire Size

0.5mm²

COO (Country of Origin):
IN
The Molex Nano-Fit pre-crimped lead female to female has cable length of 300 mm. These Nano-Fit connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It have a wire size of 20 AWG and it has cable length of 304 mm. It is used with Nano-Fit receptacle housing 105307 , 105308.

Tin plated termination

Crimp or compression type of termination interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy