Panasonic ERA 56kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 892-9704
- Mfr. Part No.:
- ERA2AEB563X
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9704
- Mfr. Part No.:
- ERA2AEB563X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 56kΩ | |
| Technology | Metal Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 56kΩ | ||
Technology Metal Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 56 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB563X
This SMD resistor is a precision component designed for high-performance applications within the electronics and automotive industries. Featuring a resistance of 56 kΩ, this thin film resistor comes in an industry-standard 0402 (1005M) package, making it an Ideal choice for projects that require Compact solutions. Its low tolerance of ±0.1 % ensures accurate performance even in demanding conditions, while a wide temperature range from -55°C to +155°C guarantees flexibility across various applications.
Features & Benefits
• Offers a resistance Value of 56 kΩ for versatile applications
• Utilises thin film technology for enhanced stability and performance
• Compact 0402 resistor package allows for efficient space utilisation
• Low tolerance features enable precise circuit performance
• Rated for 0.063 W power, suitable for low-power applications
• Automotive-compliant design meets AEC-Q200 standards for reliability
• Utilises thin film technology for enhanced stability and performance
• Compact 0402 resistor package allows for efficient space utilisation
• Low tolerance features enable precise circuit performance
• Rated for 0.063 W power, suitable for low-power applications
• Automotive-compliant design meets AEC-Q200 standards for reliability
Applications
• Used in high-temperature circuits within automotive systems
• Applied in precision electronics that require low tolerance
• Ideal for utilising space in modern printed circuit boards
• Commonly integrated into automation equipment for consistent performance
• Suitable for Compact devices needing thin film resistors
• Applied in precision electronics that require low tolerance
• Ideal for utilising space in modern printed circuit boards
• Commonly integrated into automation equipment for consistent performance
• Suitable for Compact devices needing thin film resistors
What are the advantages of using a thin film resistor in electronic designs?
Thin film resistors provide high accuracy and stability, making them Ideal for precision applications where performance is critical, especially in environments subject to temperature fluctuations.
How does the tolerance rating impact circuit design?
A tolerance rating of ±0.1 % significantly enhances overall circuit precision, allowing for tighter control over the performance and reliability of electronic devices, particularly in automotive and automation sectors.
What temperature range can this resistor operate in?
The resistor can function effectively within a wide temperature spectrum from -55°C to +155°C, making it suitable for a variety of environments, including high-temperature automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 11kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 24kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 560Ω, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 36kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 75Ω, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 5.6kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 300Ω, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 1.2kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
