Vishay RCP 25 Ω, 1206 Thick Film Surface Mount Resistor ±2 % Surface 2.4 W - RCP1206W25R0GEB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
880-2172
Mfr. Part No.:
RCP1206W25R0GEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

25Ω

Product Type

Surface Mount Resistor

Resistor Type

Anti-Sulphuration, Current, Precision

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±2 %

Voltage

200V

Power Rating

2.4W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RCP

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

640μm

Termination Style

Solder

Width

1.52mm

Length

3.1mm

COO (Country of Origin):
IL

1206 Format Resistor, RCP Series


Vishay’s RCP series of thick film resistors feature a stable thick film resistive element on an aluminium nitride (AIN) substrate with an epoxy encapsulation. Offering very high thermal conductivity in a small package size, the RCP series of thick film resistors have an operating temperature range of -55°C to +155°C. These thick film resistors are optimised for high power aerospace, military, industrial and telecom systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy