Vishay RCP 25 Ω, 0603 Thick Film Surface Mount Resistor ±2 % 1.5 W - RCP0603W25R0GEB
- RS Stock No.:
- 167-8999
- Mfr. Part No.:
- RCP0603W25R0GEB
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-8999
- Mfr. Part No.:
- RCP0603W25R0GEB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 25Ω | |
| Technology | Thick Film | |
| Resistor Type | Anti-Sulphuration, Current, Precision | |
| Package/Case | 0603 | |
| Tolerance | ±2 % | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RCP | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 810μm | |
| Height | 460μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 25Ω | ||
Technology Thick Film | ||
Resistor Type Anti-Sulphuration, Current, Precision | ||
Package/Case 0603 | ||
Tolerance ±2 % | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 1.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RCP | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 810μm | ||
Height 460μm | ||
- COO (Country of Origin):
- IL
0603 Format Resistor, RCP Series
Vishays RCP series of thick film resistors feature a stable thick film resistive element on an aluminium nitride (AIN) substrate with an epoxy encapsulation. Offering very high thermal conductivity in a small package size, the RCP series of thick film resistors have an operating temperature range of -55°C to +155°C. These thick film resistors are optimised for high power aerospace, military, industrial and telecom systems.
- RS Stock No. 8802166
- Mfr. Part No. RCP0603W50R0GEB
Each (In a Bag of 5)
$1.938
- RS Stock No. 8802163P
- Mfr. Part No. RCP0603W25R0GEB
Each (Supplied on a Reel)
$2.934
- RS Stock No. 8802166P
- Mfr. Part No. RCP0603W50R0GEB
Each (Supplied on a Reel)
$1.938
- RS Stock No. 1679001
- Mfr. Part No. RCP1206W50R0GEB
Each (On a Reel of 1000)
$1.571
Related links
- Vishay RCP 25 Ω, 0603 Thick Film Surface Mount Resistor ±2 % 1.5 W - RCP0603W25R0GEB
- Vishay RCP 50 Ω, 0603 Thick Film Surface Mount Resistor ±2 % 1.5 W - RCP0603W50R0GEB
- Vishay RCP 25 Ω, 1206 Thick Film Surface Mount Resistor ±2 % Surface 2.4 W - RCP1206W25R0GEB
- Vishay RCP 25 Ω, 2512 Thick Film Surface Mount Resistor ±2 % 3.5 W - RCP2512W25R0GEB
- Vishay RCP 100 Ω, 1206 Thick Film Surface Mount Resistor ±2 % Surface 2.4 W - RCP1206W100RGEB
- Vishay RCP 100 Ω, 2512 Thick Film Surface Mount Resistor ±2 % 3.5 W - RCP2512W100RGEB
- Vishay RCP 50 Ω, 1206 Thick Film Surface Mount Resistor ±2 % 2.4 W - RCP1206W50R0GEB
- Vishay RCP 50 Ω, 2512 Thick Film Surface Mount Resistor ±2 % 3.5 W - RCP2512W50R0GEB









