Vishay RCP 50 Ω, 2512 Thick Film Surface Mount Resistor ±2 % 3.5 W - RCP2512W50R0GEB

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-8954
Mfr. Part No.:
RCP2512W50R0GEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

50Ω

Product Type

Surface Mount Resistor

Resistor Type

Anti-Sulphuration, Current, Precision

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±2 %

Voltage

75V

Power Rating

3.5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RCP

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.15mm

Standards/Approvals

RoHS

Length

6.35mm

Termination Style

Solder

Height

640μm

COO (Country of Origin):
IL

2515 Format Resistor, RCP Series


Vishay’s RCP series of thick film resistors feature a stable thick film resistive element on an aluminium nitride (AIN) substrate with an epoxy encapsulation. Offering very high thermal conductivity in a small package size, the RCP series of thick film resistors have an operating temperature range of -55°C to +155°C. These thick film resistors are optimised for high power aerospace, military, industrial and telecom systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy