Vishay DTO25 1 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - DTO025C1R000JTE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.53

(exc. GST)

$6.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$5.53
13 - 24$5.41
25 +$5.34

*price indicative

RS Stock No.:
878-2255
Mfr. Part No.:
DTO025C1R000JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Metal Film

Package/Case

TO-252

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

25W

Voltage

250V

Temperature Coefficient

-150 ppm/°C, +150 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

DTO25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

3.1mm

Termination Style

Solder

Length

8.2mm

Width

7.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Vishay DTO25 Surface Mount Thick Film Power Resistors


Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.

Features and Benefits:


Surface mounted resistor

TO-252 (DPAK) package

AEC-Q200 qualified

25W at 25°C

Applications:


Automotive, industrial and military applications

Non-Inductive - Surface Mount Package


Each (In a Tube of 50)
$3.987
Each (In a Tube of 50)
$3.969
Each
$7.82
Each (In a Tube of 50)
$3.969

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy