Vishay DTO25 1 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - DTO025C1R000JTE3
- RS Stock No.:
- 162-2445
- Mfr. Part No.:
- DTO025C1R000JTE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$197.15
(exc. GST)
$216.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.943 | $197.15 |
| 100 - 150 | $3.844 | $192.20 |
| 200 + | $3.785 | $189.25 |
*price indicative
- RS Stock No.:
- 162-2445
- Mfr. Part No.:
- DTO025C1R000JTE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Metal Film | |
| Package/Case | TO-252 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 250V | |
| Power Rating | 25W | |
| Temperature Coefficient | -150 ppm/°C, +150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | DTO25 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.2mm | |
| Width | 7.3mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Metal Film | ||
Package/Case TO-252 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 250V | ||
Power Rating 25W | ||
Temperature Coefficient -150 ppm/°C, +150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series DTO25 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 8.2mm | ||
Width 7.3mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 3.1mm | ||
- COO (Country of Origin):
- CZ
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Features and Benefits:
Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
Applications:
Automotive, industrial and military applications
Non-Inductive - Surface Mount Package
Related links
- Vishay DTO25 1 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - DTO025C1R000JTE3
- Vishay DTO25 220 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - DTO025C220R0JTE3
- Vishay DTO25 220 mΩ, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - DTO025CR2200JTE3
- Vishay DTO25 2.2 Ω, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - DTO025C2R200JTE3
- Vishay DTO25 470 mΩ, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - DTO025CR4700JTE3
- Bourns PWR163 20 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-20R0J
- Bourns PWR163 15 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-15R0J
- Vishay DTO25 470 mΩ Metal Film ±5 % 25 W - DTO025CR4700JTE3
