Molex, 19221 Ring Terminal 1 AWG Wire Size
- RS Stock No.:
- 534-387
- Distrelec Article No.:
- 304-54-691
- Mfr. Part No.:
- 192210237
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.90
(exc. GST)
$32.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $29.90 | $5.98 |
| 5 + | $27.52 | $5.504 |
*price indicative
- RS Stock No.:
- 534-387
- Distrelec Article No.:
- 304-54-691
- Mfr. Part No.:
- 192210237
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19221 | |
| Maximum Wire Size AWG | 1AWG | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19221 | ||
Maximum Wire Size AWG 1AWG | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19221 Ring Terminal 1 AWG Wire Size
- Molex, 19221 Ring Terminal 4 AWG Wire Size
- Molex, 19221 Ring Terminal 6 AWG Wire Size
- Molex M6 Stud Size 4 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M9 Stud Size 1 AWG Wire Size, Grey
- RND 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
