TE Connectivity TLM 100mΩ, 0805 (2012M) Metal Foil SMD Resistor ±5% 0.25W
- RS Stock No.:
- 869-5081
- Mfr. Part No.:
- TLM2AER10JTE
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-5081
- Mfr. Part No.:
- TLM2AER10JTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
- COO (Country of Origin):
- TW
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni;Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLM 82mΩ, 0805 (2012M) Metal Foil SMD Resistor ±5% 0.25W
- TE Connectivity TLM 82mΩ, 0805 (2012M) Metal Strip SMD Resistor ±5% 0.25W
- TE Connectivity TLM 47mΩ, 2010 (5025M) Metal Foil SMD Resistor ±5% 0.75W
- TE Connectivity TLM 82mΩ, 2010 (5025M) Metal Foil SMD Resistor ±5% 0.75W
- TE Connectivity TLM 47mΩ, 1206 (3216M) Metal Foil SMD Resistor ±5% 0.5W
- Susumu Co KRL 330mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W
- Susumu Co KRL 22mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W
- TE Connectivity TLM 18mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.5W
