Susumu Co KRL 22mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-6382
Mfr. Part No.:
KRL2012E-C-R022-F
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

22mΩ

Technology

Metal Foil

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Series

KRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
JP
Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely.

Metal foil low resistance chip resistors (4 terminal type) KRL series

Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy