TE Connectivity TLM 82mΩ, 0805 (2012M) Metal Foil SMD Resistor ±5% 0.25W

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-6397
Mfr. Part No.:
TLM2AER082JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

82mΩ

Technology

Metal Foil

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy