Panasonic ERJ 13 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - ERJU06F1302V
- RS Stock No.:
- 865-4258
- Mfr. Part No.:
- ERJU06F1302V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save $1.30
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$7.60
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.076 | $7.60 | - |
| 1300 - 2400 | $0.075 | $7.50 | $1.30 |
| 2500 + | $0.073 | $7.30 | $7.50 |
*price indicative
- RS Stock No.:
- 865-4258
- Mfr. Part No.:
- ERJU06F1302V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 13kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 13kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 600μm | ||
0805 Format Anti-Sulfurated Resistor, ERJ-U Series
The ERJ U series from Panasonic are Surface Mount Thick Film Chip Resistors suitable for both reflow and flow soldering.
Features and Benefits:
ERJ-U Series provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode
All Case Sizes are available from 0201 to 2512 as Single
Chip Resistor and Arrays are also available in 0402 and 0603 Case Sizes and
2/4/8 Resistor Configurations providing High Density, Space Saving Design for easy mounting and cost reduction with a variety of power ratings, thus easy adoption in new designs
Optionally available is a wide terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics
High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes.
Suitable for usage within automotive, industrial, factory automation, and power supply applications that may be subject to a high sulfur environment
- RS Stock No. 8654258P
- Mfr. Part No. ERJU06F1302V
Each (Supplied on a Reel)
$0.076
- RS Stock No. 1723931
- Mfr. Part No. ERJU06F2201V
Each (On a Reel of 5000)
$0.032
- RS Stock No. 8654305
- Mfr. Part No. ERJU06F1801V
Each (In a Bag of 100)
$0.064
- RS Stock No. 1723914
- Mfr. Part No. ERJU06F1103V
Each (On a Reel of 5000)
$0.03
Related links
- Panasonic ERJ 13 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - ERJU06F1302V
- Panasonic ERJ 13 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1302V
- Panasonic ERJ 13 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RED13R0V
- Panasonic ERJ 13 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1302V
- Panasonic ERJ 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - ERJU06F2201V
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1000V
- Panasonic ERJ 1000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1001V
- Panasonic ERJ 2490 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF2491V












