Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- RS Stock No.:
- 862-7016
- Mfr. Part No.:
- ERJPA3F56R0V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5.70
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 02 November 2026
- Plus 17,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 1200 | $0.057 | $5.70 |
| 1300 - 2400 | $0.055 | $5.50 |
| 2500 + | $0.055 | $5.50 |
*price indicative
- RS Stock No.:
- 862-7016
- Mfr. Part No.:
- ERJPA3F56R0V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 56Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 56Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 56Ω Resistance, ±1 % Tolerance - ERJPA3F56R0V
This SMD resistor is a high precision component designed for a variety of electronic applications. Featuring a resistance Value of 56 Ω, this robust resistor utilises thick film technology in a Compact 0603 (1608M) package. It operates effectively within a wide temperature range, from -55°C to +155°C, making it suitable for challenging environments. With a power rating of 0.33W and a low tolerance of ±1%, users can rely on its stability and performance in various electrical and automotive applications, adhering to automotive standards such as AEC-Q200.
Features & Benefits
• Designed for high precision with a ±1% tolerance
• Offers a broad operating temperature range for stability
• Compact 0603 SMD design suitable for space-constrained applications
• Utilises thick film technology for improved reliability
• Delivers consistent performance with a 0.33W power rating
• Compliant with automotive standards ensuring performance in critical applications
• Offers a broad operating temperature range for stability
• Compact 0603 SMD design suitable for space-constrained applications
• Utilises thick film technology for improved reliability
• Delivers consistent performance with a 0.33W power rating
• Compliant with automotive standards ensuring performance in critical applications
Applications
• Used in automotive electronics for enhanced reliability
• Effective in industrial automation for robust performance
• Utilised in consumer electronics requiring Compact components
• Suitable for power management circuits in electronic devices
• Effective in industrial automation for robust performance
• Utilised in consumer electronics requiring Compact components
• Suitable for power management circuits in electronic devices
What advantages does the temperature range provide for this component?
The wide operating temperature range of -55°C to +155°C ensures that it can function reliably in extreme conditions, making it suitable for use in diverse environments without compromising performance.
How does the construction of this component affect its reliability?
The thick film technology enhances durability and stability, ensuring that the resistor maintains its characteristics over time, even in demanding applications such as automotive and industrial settings.
What factors should be considered when selecting a resistor for electrical applications?
Considerations include resistance value, tolerance, power rating, and temperature stability, as these factors influence the performance and efficiency of the overall circuit in various applications.
Related links
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V
- Panasonic ERJPA3 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F3301V
- Panasonic ERJPA3 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F10R0V
- Panasonic ERJPA3 5.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5101V
