Panasonic ERJPA3 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1200V
- RS Stock No.:
- 862-6732
- Distrelec Article No.:
- 304-44-748
- Mfr. Part No.:
- ERJPA3F1200V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5.70
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
- Plus 6,400 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 1200 | $0.057 | $5.70 |
| 1300 - 2400 | $0.056 | $5.60 |
| 2500 + | $0.055 | $5.50 |
*price indicative
- RS Stock No.:
- 862-6732
- Distrelec Article No.:
- 304-44-748
- Mfr. Part No.:
- ERJPA3F1200V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 120Ω Resistance, ±1 % Tolerance - ERJPA3F1200V
This SMD resistor is a high-quality electronic component designed to meet the demanding requirements of modern circuits. With a resistance value of 120Ω and a compact 0603 size, it is well-suited for various applications in the fields of automation and electronics. The robust thick film technology used in its construction ensures optimal performance across a wide range of environments.
Features & Benefits
• AEC-Q200 compliance caters to automotive applications
• ±1% tolerance allows for precise circuit performance
• Power rating of 0.33W supports high-efficiency designs
• ±100 ppm/°C temperature coefficient ensures stable operation
• Thick film technology enhances durability and reliability
• Suitable for use in high-density PCB layouts
Applications
• Used in automotive systems requiring precision resistors
• Designed for power management in electronic devices
• Ideal for signal processing in communication equipment
• Employed in consumer electronics for enhanced performance
• Utilised in industrial for sensor feedback systems
What properties ensure this resistor maintains performance in varying temperatures?
The resistor features a temperature coefficient of ±100 ppm/°C, allowing it to operate consistently across different temperature ranges, which is crucial for applications subjected to thermal variations.
How does the rated power affect the choice of this resistor in designs?
With a power rating of 0.33W, this resistor is suitable for applications that demand efficient power consumption while reducing heat generation, making it ideal for compact circuit designs where space is at a premium.
What is the significance of the AEC-Q200 standard for this resistor?
Compliance with the AEC-Q200 standard indicates that this resistor meets stringent automotive quality requirements, ensuring reliability and longevity in critical applications within vehicle electronics.
Related links
- Panasonic ERJPA3 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1200V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V
- Panasonic ERJPA3 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F3301V
- Panasonic ERJPA3 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F10R0V
