Arcol Ohmite RWS 12 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 12R F B
- RS Stock No.:
- 809-8816
- Mfr. Part No.:
- RWS5 12R F B
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.24
(exc. GST)
$3.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 247 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $3.24 | - |
| 50 - 99 | $3.16 | 2% |
| 100 - 199 | $3.00 | 7% |
| 200 + | $2.97 | 8% |
*price indicative
- RS Stock No.:
- 809-8816
- Mfr. Part No.:
- RWS5 12R F B
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 12Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Tolerance | ±1 % | |
| Power Rating | 5W | |
| Temperature Coefficient | ±20 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | RWS | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 12Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Tolerance ±1 % | ||
Power Rating 5W | ||
Temperature Coefficient ±20 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series RWS | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
RWS Series SMD Resistors, 5W
Wirewound, Precision
Related links
- Arcol RWS 180 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 180R F B
- Arcol RWS 1.5 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R5 F B
- Arcol RWS 1 Ω, 0805 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R F B
- Arcol RWS 1.2 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R2 F B
- Arcol RWS 470 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 470R F B
- Arcol RWS 56 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 56R F B
- Arcol RWS 270 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R27 J B
- Arcol RWS 6.8 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 6R8 J B
