Arcol Ohmite RWS 1.5 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R5 F B
- RS Stock No.:
- 809-8787
- Mfr. Part No.:
- RWS5 1R5 F B
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.05
View bulk pricing optionsSubtotal (1 unit)*
$3.11
(exc. GST)
$3.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $3.11 | - |
| 15 - 49 | $3.04 | $1.05 |
| 50 - 99 | $2.91 | $10.00 |
| 100 + | $2.86 | $25.00 |
*price indicative
- RS Stock No.:
- 809-8787
- Mfr. Part No.:
- RWS5 1R5 F B
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1.5Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 5W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RWS | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1.5Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 5W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RWS | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
RWS Series SMD Resistors, 5W
Wirewound, Precision
Related links
- Arcol RWS 1 Ω, 0805 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R F B
- Arcol RWS 180 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 180R F B
- Arcol RWS 1.2 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R2 F B
- Arcol RWS 470 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 470R F B
- Arcol RWS 12 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 12R F B
- Arcol RWS 56 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 56R F B
- Arcol RWS 18 Ω, 0805 Wirewound Surface Mount Resistor ±5 % Surface 5 W - RWS5 18R J B
- Arcol RWS 270 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R27 J B
