Arcol Ohmite RWS 1.2 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R2 F B
- RS Stock No.:
- 809-8783
- Mfr. Part No.:
- RWS5 1R2 F B
- Brand:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-8783
- Mfr. Part No.:
- RWS5 1R2 F B
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1.2Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision Power | |
| Technology | Wirewound | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 5W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RWS | |
| Maximum Operating Temperature | 155°C | |
| Length | 20.3mm | |
| Standards/Approvals | RoHS | |
| Height | 7.87mm | |
| Width | 7.62mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1.2Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision Power | ||
Technology Wirewound | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 5W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RWS | ||
Maximum Operating Temperature 155°C | ||
Length 20.3mm | ||
Standards/Approvals RoHS | ||
Height 7.87mm | ||
Width 7.62mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
RWS Series SMD Resistors, 5W
Wirewound, Precision
Related links
- Arcol RWS 180 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 180R F B
- Arcol RWS 1.5 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R5 F B
- Arcol RWS 1 Ω, 0805 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R F B
- Arcol RWS 470 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 470R F B
- Arcol RWS 12 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 12R F B
- Arcol RWS 56 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 56R F B
- Arcol RWS 270 mΩ Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 R27 J B
- Arcol RWS 6.8 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 6R8 J B
