Arcol Ohmite RWS 150 mΩ, 1206 Wirewound Surface Mount Resistor ±1 % 3 W - RWS3 R15 F B
- RS Stock No.:
- 809-2638
- Mfr. Part No.:
- RWS3 R15 F B
- Brand:
- Arcol Ohmite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-2638
- Mfr. Part No.:
- RWS3 R15 F B
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 150mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | ±90 ppm/°C | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 150mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Temperature Coefficient ±90 ppm/°C | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
RWS Series SMD Resistors, 3W
The RWS series SMD resistors are compact, reliable and robust precision power resistors that achieve a drift of less than 1% and TCR of 10-90ppm/˚C when under rated conditions. Having a high overload capability, the RWS series is ideally suited to surge and pulse applications.
Wirewound, Precision
Related links
- Arcol RWS 6.8 Ω Wirewound Surface Mount Resistor ±1 % 3 W - RWS3 6R8 F B
- Arcol RWS 1 Ω, 0805 Wirewound Surface Mount Resistor ±1 % Surface 3 W - RWS3 1R F B
- Arcol RWS 100 Ω Wirewound Surface Mount Resistor ±5 % 3 W - RWS3 100R J B
- Arcol RWS 1 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 1 W - RWS1 1R F B
- Arcol RWS 1.5 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R5 F B
- Arcol RWS 180 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 180R F B
- Arcol RWS 1 Ω, 0805 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R F B
- Arcol RWS 1.2 Ω Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R2 F B
