Panasonic ERJ 30 Ω, 0402 Thick Film, Thick Film ±0.5 % Surface 0.06 W - ERJ2RKD30R0X
- RS Stock No.:
- 807-2296
- Mfr. Part No.:
- ERJ2RKD30R0X
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-2296
- Mfr. Part No.:
- ERJ2RKD30R0X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJ | |
| Resistance | 30 Ω | |
| Package/Case | 0402 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±0.5 % | |
| Mount Type | Surface | |
| Power Rating | 0.06 W | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Height | 350 μm | |
| Length | 1 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 50 V | |
| Width | 500 μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJ | ||
Resistance 30 Ω | ||
Package/Case 0402 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±0.5 % | ||
Mount Type Surface | ||
Power Rating 0.06 W | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Height 350 μm | ||
Length 1 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 50 V | ||
Width 500 μm | ||
- COO (Country of Origin):
- CN
0402 Format Resistor, ERJ2RK Series - 0.5%
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ 30 Ω Thick Film ±0.5 % Surface 0.063 W - ERJ2RKD30R0X
- Panasonic ERJ 110 Ω Thick Film ±0.5 % Surface 0.063 W - ERJ2RHD1100X
- Panasonic ERJ 34 kΩ Thick Film ±0.5 % Surface 0.063 W - ERJ2RHD3402X
- Panasonic ERJ 200 Ω Thick Film ±0.5 % Surface 0.063 W - ERJ2RHD2000X
- Panasonic ERJ 30 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD3002X
- Panasonic ERJ 560 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.063 W - ERJ2RKD5603X
- Panasonic ERJ 240 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.063 W - ERJ2RHD2400X
- Panasonic ERJ 91 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.063 W - ERJ2RHD9102X
