Panasonic ERJ 30 Ω, 0402 Thick Film, Thick Film ±0.5 % Surface 0.06 W - ERJ2RKD30R0X

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
169-0846
Mfr. Part No.:
ERJ2RKD30R0X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERJ

Resistance

30 Ω

Package/Case

0402

Technology

Thick Film, Thick Film

Tolerance

±0.5 %

Mount Type

Surface

Power Rating

0.06 W

Automotive Standard

AEC-Q200, AEC-Q200

Height

350 μm

Length

1 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape

Standards/Approvals

RoHS

Temperature Coefficient

±100 ppm/°C, ±100 ppm/°C

Termination Style

Solder

Voltage

50 V

Width

500 μm

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RK Series - 0.5%


Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Related links